Weller T0053451699 WXsmart 2 Channel Power Unit 300 W / 230 V

MPN
T0053451699
Brand
Weller
EAN-13
4003019444588
Order Code
85-6698
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1013.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Weller WXsmart 230V soldering station combines control, efficiency, and connectivity to every soldering task and challenge. Managing your complete soldering process, from tip to station, has never been easier and more productive with the all-in-one WXsmart hand soldering platform. With patented Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability at the highest quality.

Compatible with both the WX MPS and XW UPS Weller soldering irons, this station can be used for Pico, Micro, and heavy-duty soldering. The Weller WXsmart can also be transformed into a full rework station by incorporating the WXair Rework module. This handy station has 300W, 2 soldering channels, 1 air, and 1 vacuum channel. In total 16 tools are connectable to the WXsmart!

The WXsmart offers total process control of each individual operator‘s account so that operations are secured against unauthorised access. The station's built-in cyber security features, such as TLS encryption and two-factor authentication, can help you stay confident in managing a controlled soldering process. Additional user management controls can be utilised to provide restricted access and control to various soldering parameters, such as temperature and tip locks.

Along with the WXsmart's high level of compatibility and control, this station is also an ESD-safe hand soldering platform. The units glass 4.3-inch TFT touchscreen is optimised for easy navigation with ESD safe gloves, and hot soldering irons will not damage the touchscreen. With 4 quick swipes, the operator can easily navigate through the station's interface, saving time and costs:

Swipe Down = Open menu
Swipe Up = Open benchtop control
Swipe Right = Open tool setting tool 1
Swipe Left = Open tool setting tool 2


  • Full traceability of the soldering process
  • High connectivity with 16 connectable tools
  • ESD Safe station and 4.3" touchscreen
  • Total Process Control with User Management
  • Compatible with WXair, WX MPS, and WX UPS
  • Rated at 230V AC 300W


Type Soldering
Analogue / Digital Digital
Power Output 300W
ESD Safe Yes
Iron Model(s) WXMPS MS / WXUPS MS
Iron Voltage 12 / 24V AC
Number of Outputs 2
Temperature Max 450°C
Temperature Min 100°C
User Input Touchscreen
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot