Weller T0053450299 Tip Holder 16 RT Tips Storage ESD-Safe Organised

Order Code:

08-2853

Brand: Weller MPN: T0053450299 EAN-13: 4003019444526
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days1 due on 31/12/2025

The Weller T0053450299 tip holder is a compact soldering accessory measuring 90 x 65 x 48 mm. Designed to hold soldering tips securely, it ensures easy organisation and access during soldering tasks. Ideal for professional and hobbyist use, this tip holder enhances workspace efficiency and safety.
Type Tip holder
Dimensions (L x W x H) 90 x 65 x 48 mm
Height 48mm
Length 90mm
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot