Weller T0053450199 Thermometer 0-400°C Accurate Compact Temperature Meter

MPN
T0053450199
Brand
Weller
EAN-13
4003019444519
Order Code
08-2852
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £352.89 £350.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller T0053450199 thermometer is a contact thermometer designed to measure temperatures from 0 to 400 °C. This temperature sensor is ideal for precise monitoring in electronics repair and soldering applications. It is a reliable tool for professionals requiring accurate temperature readings.
Type Thermometer
For Use With Weller
Accuracy ± 3°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 138 x 73 x 43 mm
Height 43mm
Length 138mm
Maximum Temperature 400°C
Min. temperature 0°C
Weight 120g
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot