Weller T0053448699 WT 1010M WTMP MS/WSR 205 1 Channel Micro Soldering Kit 230V

MPN
T0053448699
Brand
Weller
EAN-13
4003019449316
Order Code
08-2850
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £447.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Compact. Powerful. Versatile. Boost your productivity Discover the WT 1M Soldering Station, a true workaholic boosting your workspace productivity. This isn't just a tool, it's your ultimate partner for excellence. With extremely fast heat-up and recovery times, it handles everything from small components to large applications effortlessly. No more juggling tools or compromising performance. Enjoy the best value without sacrificing quality, gaining the flexibility and productivity to simplify your tasks and achieve more. Choose worry-free precision. Choose unstoppable productivity. Choose Weller WT Soldering Stations.
Type Soldering kit
Analogue / Digital Digital
Power Output 95W
Dimensions (L x W x H) 150 x 130 x 101 mm
Display Digital
Height 101mm
Length 150mm
Maximum Temperature 550°C
Min. temperature 50°C
Number of Outputs 1
Operating Voltage 230V
Preheat time 5s
Tip Range RTM
Weight 1900g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot