Weller T0053447699 WT1M Soldering Station 95W Digital 50-550°C

MPN
T0053447699
Brand
Weller
EAN-13
4003019449347
Order Code
08-2849
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £308.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Weller's WT1M power supply unit offers a digital interface with a power output of 95 W and a temperature range of 50 to 550 °C. It is ideal for precise soldering projects, making it suitable for both professional and hobbyist applications. This unit supports accurate temperature control, enhancing performance and reliability in electronic assembly tasks.
Type Power supply unit
Analogue / Digital Digital
Power Output 95W
Dimensions (L x W x H) 150 x 130 x 101 mm
Display Digital
Height 101mm
Length 150mm
Max. temperature 550°C
Min. temperature 50°C
Operating Voltage 230V
Weight 1900g
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot