Weller T0053419399N WX 1011 Soldering Station WXMP 230V

MPN
T0053419399N
Brand
Weller
EAN-13
4003019425426
Order Code
85-5878
Country of Origin
Mexico

Discontinued


The Weller WX 1011 Soldering Station combines elegant design with solid performance and an intuitive user interface.

The station consists of a WX 1 single outlet power supply unit, a WXMP, 40W soldering iron and a WDH 50 safety stand.

Behind the impressive design is a powerful and easy-to-use soldering station that has an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools and many other new features. The Weller WX 1011 is ideal for today's precision miniature soldering connections.
    PSU:
  • Supports one tool up to 200W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
    Iron:
  • 40W, 12V
  • Automatic energy saving without stop-and-go stand
  • Data storage in bit for key data
  • Digital sensor in bit
  • Spring-loaded tip barrel
  • Click here for suitable Weller RT series Soldering Tips.
Analogue / Digital Digital
Power Output 40W
Iron Model(s) WXMP
Iron Voltage 12V
Number of Outputs 1
Temperature Max 500°C
Temperature Min 50°C

Trustpilot