Weller T0053379699 WR 2000D Desoldering Station Digital 50-550°C

MPN
T0053379699
Brand
Weller
EAN-13
4003019422357
Order Code
08-2840
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £1361.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller manufactures the WR 2000D desoldering station, a digital device with a temperature range of 50 - 550 °C. This versatile station is ideal for precise and efficient soldering and desoldering tasks. It is commonly used in electronics manufacturing and repair applications.
Type Desoldering station
Dimensions (L x W x H) 273 x 235 x 102 mm
Display Digital
Height 102mm
Length 273mm
Maximum Temperature 550°C
Min. temperature 50°C
Operating Voltage 230V DC
Power supply (LOV) mains-powered
Vacuum pressure (max.) 0.7bar
Weight 10kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot