Weller T0053368699N WR3000M Rework Station 360W 50-550°C 3-Channel

MPN
T0053368699N
Brand
Weller
EAN-13
4003019417445
Order Code
08-2838
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2707.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weller WR3000M is a digital repair station with a power output of 360 to 400 watts, designed to operate between 50 and 550°C. It includes a tray, soldering tip, and desoldering pump, making it ideal for precision electronic repairs. Common applications include soldering, desoldering, and reworking components on circuit boards.
Type Vacuum pickup station
Output Wattage 360W
Dimensions (L x W x H) 280 x 240 x 103 mm
Display Digital
Height 103mm
Length 280mm
Max. air volume 18l/min
Maximum Temperature 550°C
Min. temperature 50°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Vacuum pressure (max.) 0.7bar
Weight 7.3kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot