Weller T0053292399N WSM 1 Soldering Station 100V-230V UK

MPN
T0053292399N
Brand
Weller
EAN-13
4003019421718
Order Code
85-5754
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £321.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/11/2026

Ideal for all soldering applications that need a handy, easy-to-use station for professional work. ESD safe and designed for use in laboratory, repair, service and industrial engineering applications.


  • ESD safe for industrial applications
  • Built in Stop+Go function for energy efficient switch off
  • Touch screen technology
  • Special functions for individual settings
  • Temperature-locking function
  • 2 pre-set temperature values (fixed temperatures)
  • Equipotential bonding socket
  • Ergonomically designed WMRP 40W micro soldering pencil
  • Changeable, high efficiency micro soldering tip with integrated heating element
  • Alternative soldering tips available separately
  • Kit contains: WSM 1 soldering station with 40W micro soldering pencil, safety rest with WDC dry cleaner, 1.3mm chisel soldering tip (RT 3), energy efficient switching power supply
  • Weller type WSM1

Click here for suitable Weller RT series Soldering Tips.
Type Soldering Station
Analogue / Digital Digital
Power Output 40W
Iron Model(s) WMRP
Iron Voltage 12V
Number of Outputs 1
Temperature locking function
Temperature Max 400°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot