Weller RT Series Soldering Tips

Weller Brand: Weller

A range of soldering tips for the Weller WSM 1, WSM 1C, WX MP and other Weller soldering stations and soldering irons.

  • See Technical Specification for full details
  • Weller RT series
Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size Width For Use With
Weller T0054461299N RT 1SC Soldering Tip Chisel 0.4 x 0.15mm
Weller T0054461299N RT 1SC Soldering Tip Chisel 0.4 x 0.15mm
Extended range
Order code: 85-5731
MPN: T0054461299N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Chisel 0.15mm 0.4mm RT
Weller T0054462699N RT 1SCNW Soldering Tip Chisel 0.3 x 0.1mm
Weller T0054462699N RT 1SCNW Soldering Tip Chisel 0.3 x 0.1mm
Extended range
Order code: 85-5733
MPN: T0054462699N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Chisel 0.1mm 0.3mm RT
Weller T0054460399N RT 3 Soldering Tip Chisel 1.3 x 0.4mm
Weller T0054460399N RT 3 Soldering Tip Chisel 1.3 x 0.4mm
Extended range
Order code: 85-5760
MPN: T0054460399N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Chisel 0.4mm 1.3mm RT
Weller T0054460499N RT 4 Soldering Tip Chisel 1.5 x 0.4mm
Weller T0054460499N RT 4 Soldering Tip Chisel 1.5 x 0.4mm
Extended range
Order code: 85-5735
MPN: T0054460499N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Chisel 0.4mm 1.5mm RT
Weller T0054460899N RT 8 Soldering Tip Chisel 2.2 x 0.6mm
Weller T0054460899N RT 8 Soldering Tip Chisel 2.2 x 0.6mm
Extended range
Order code: 85-5762
MPN: T0054460899N

Available to back orderBack-order availability date - 20/11/2026
10+ £22.83
Price per unit Ex VAT
Chisel 0.6mm 2.2mm RT
Weller T0054460999N RT 9 Soldering Tip Chisel 0.8 x 0.4mm
Weller T0054460999N RT 9 Soldering Tip Chisel 0.8 x 0.4mm
Extended range
Order code: 85-5737
MPN: T0054460999N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.43
Price per unit Ex VAT
Chisel 0.4mm 0.8mm RT
Weller T0054461199N RT 11 Soldering Tip Chisel 3.6 x 0.9mm
Weller T0054461199N RT 11 Soldering Tip Chisel 3.6 x 0.9mm
Extended range
Order code: 85-5739
MPN: T0054461199N

Available to back orderBack-order availability date - 20/11/2026
10+ £29.25
Price per unit Ex VAT
Chisel 0.9mm 3.6mm RT
Weller T0054460599N RT 5 30° Soldering Tip Bent Chisel 0.8 x 0.4mm
Weller T0054460599N RT 5 30° Soldering Tip Bent Chisel 0.8 x 0.4mm
Extended range
Order code: 85-5741
MPN: T0054460599N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Chisel 0.4mm 0.8mm RT
Weller T0054460699N RT 6 45° Soldering Tip Sloped 1.2mm
Weller T0054460699N RT 6 45° Soldering Tip Sloped 1.2mm
Extended range
Order code: 85-5743
MPN: T0054460699N

Available to back orderBack-order availability date - 20/11/2026
1+ £21.74
Price per unit Ex VAT
Sloped 1.2mm 1.2mm RT
Weller T0054460199N RT 1 Soldering Tip Conical 0.2mm
Weller T0054460199N RT 1 Soldering Tip Conical 0.2mm
Extended range
Order code: 85-5745
MPN: T0054460199N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Conical 0.2mm 0.2mm RT
Weller T0054462599N RT 1NW Soldering Tip Conical 0.1m
Weller T0054462599N RT 1NW Soldering Tip Conical 0.1m
Extended range
Order code: 85-5747
MPN: T0054462599N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Conical 0.1mm 0.8mm RT
Weller T0054460299N RT 2 Soldering Tip Conical 0.8mm
Weller T0054460299N RT 2 Soldering Tip Conical 0.8mm
Extended range
Order code: 85-5758
MPN: T0054460299N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.23
Price per unit Ex VAT
Conical 0.8mm RT
Weller T0054461099N RT 10GW Soldering Tip Gull Wing 1.2 x 2.0mm
Weller T0054461099N RT 10GW Soldering Tip Gull Wing 1.2 x 2.0mm
Extended range
Order code: 85-5749
MPN: T0054461099N

Available to back orderBack-order availability date - 20/11/2026
10+ £23.80
Price per unit Ex VAT
Gull wing 2mm 1.2mm RT
Weller T0054460799N RT 7 45° Soldering Tip Knife 2.2mm
Weller T0054460799N RT 7 45° Soldering Tip Knife 2.2mm
Extended range
Order code: 85-5751
MPN: T0054460799N

Available to back orderBack-order availability date - 20/11/2026
10+ £24.21
Price per unit Ex VAT
Knife 2.2mm 2.2mm RT
Weller T0054461399N RT Measuring Tip
Weller T0054461399N RT Measuring Tip
Extended range
Order code: 85-5753
MPN: T0054461399N

Available to back orderBack-order availability date - 20/11/2026
10+ £26.73
Price per unit Ex VAT
Measuring RT

Trustpilot