Weller T0052923799 WXUPS MS Soldering Set RTUS032SMS/WSR 200

MPN
T0052923799
Brand
Weller
EAN-13
4003019448067
Order Code
85-6843
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £264.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/08/2026

Weller T0052923799 WXUPS MS Soldering Set - Heavy Duty Soldering Iron Kit. To meet the increasing demands of complex, high performance soldering applications, Weller has developed Smart Tips.

These tips have an integrated chip in each tip that provides the user with many new features. Ultra soldering tips offer optimized heat transfer with 150W maximum power, 24V performance for heavy duty components.


  • Fast heat-up times - The heavy-duty soldering iron WXUPS uses Weller´s Active Tip Technology (cartridge) for an optimized heat transfer with 150W maximum power, 24V performance. The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.
  • Precise and Fast Heat Transfer and Fast Recovery - Time Optimal sensor position close to the solder tip provides an excellent heat transfer, maximum power and recovery time due.
  • High Power at the Point -Thermal Core Technology provides 150W power, delivering heat through the joint, even providing precisely soldered multilayer boards.
  • Easy Tool Identification with Visual Process Control - Identification of the connected tool is fast and simple due to integrated RGB-lights. Easily customize the light colours to your own preference.
  • Full process control - Smart tips with a unique individual serial number, smart tools for data parameter storage and an intelligent station ensure full process control and full traceability of calibration history.
  • Fast, Safe and Easy Tip Exchange - The patented Weller RT cartridge Tips can be changed quickly without the need for additional tools, stand or pad, despite hot temperature conditions.
  • Reduced Energy Consumption thanks to a Motion Sensor - The soldering iron goes into "standby mode" when not in use. Simply move the iron to regain the it's working temperature within seconds.
  • Maximum Protection - The WXUPS MS (military standard) smart soldering irons & soldering tips are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. This provides maximum protection to both the printed circuit board and components, achieving excellent results, while keeping operating costs low.
Type Heavy Duty Soldering Iron Kit
Analogue / Digital Digital
Power Output 150W
Iron Model(s) WXUPS
Iron Voltage 24V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot