Weller T0052923099 WXUP MS Soldering Iron 150W 24V Active-Tip Tech

MPN
T0052923099
Brand
Weller
EAN-13
4003019442843
Order Code
08-2829
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £175.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Weller WXUP MS is a 24 V, 150 W soldering iron designed for high precision tasks. Its ULTRA tips are ideal for soldering small components and ensuring precise connections. Typically used in fields such as solar technology, this tool excels in applications requiring detailed workmanship.
Type Soldering iron
Wattage 150W
Voltage 24V
Dimensions (L x W x H) 272 x 62 x 42 mm
Height 42mm
Length 272mm
Preheating time 7s
Weight 200g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot