Weller T0052921599N WP 65 Soldering Iron 65W

MPN
T0052921599N
Brand
Weller
EAN-13
0037103305145
Order Code
85-5323
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

The Weller WP65 is a 65W, 24V Soldering Pencil suitable for use with all current Weller Soldering Stations over 80W, except the WX series.


  • WP 65 pencil produces 65 watts for fine soldering applications with high heat demand
  • Power response heating technology
  • Perfect for lead-free solder
  • Optimised sensor position
  • Fast reaction time
  • Maximum heat transfer
  • ESD safe to protect sensitive components
  • Tips can be changed without tools
  • Takes Weller XNT Series soldering tips
  • Supplied fitted with an XNTA tip
Type Soldering iron
Wattage 65W
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot