Weller T0052920399N WXMP Micro Soldering Iron 40W 12V 100-450°C

MPN
T0052920399N
Brand
Weller
EAN-13
4003019422548
Order Code
08-2825
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £172.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weller WXMP soldering iron is a micro-soldering tool ideal for precision tasks, offering 40 W of power at 12 V and an adjustable temperature range from 100 to 450 °C. Designed for intricate soldering applications, it is perfect for working on delicate electronic components and circuitry. Manufactured by Weller, this versatile iron ensures reliability and precision for professional micro-electronics projects.
Type Soldering iron
Wattage 40W
Voltage 12V
Dimensions (L x W x H) 340 x 80 x 50 mm
Height 50mm
Length 340mm
Maximum Temperature 450°C
Min. temperature 100°C
Power supply (LOV) via base station
Preheating time 5s
Solder tip type Chisel-shaped
Weight 455g
Width 80mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot