Weller T0052919099N WMRP Set Micro Soldering Iron 55W Tool-Free Tips

Image Representative of Range

Weller T0052919099N WMRP Set Micro Soldering Iron 55W Tool-Free Tips

MPN
T0052919099N
Brand
Weller
EAN-13
4003019415601
Order Code
13-5480
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £268.50 £268.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Weller's WMRP Set Micro Soldering Iron is a 55W, 12V tool featuring a safety rest for precision tasks. It is ideal for delicate soldering applications, such as repairing microelectronics and fine circuit board work. The device is reliable and designed to provide high performance in professional environments.
Type Soldering iron
Wattage 40W
Maximum Temperature 450°C
Min. temperature 100°C
Preheating time 3s
Soldering iron features + tray
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot