Weller T0052711999 WXHAP 200 Hot Air Soldering 200W ESD Safe

Image Representative of Range

Weller T0052711999 WXHAP 200 Hot Air Soldering 200W ESD Safe

MPN
T0052711999
Brand
Weller
EAN-13
4003019429349
Order Code
13-5474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £346.39 £303.36
10+ £291.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WXHAP 200 is a 200 W hot air soldering tool designed for precise electronic repairs. Known for its reliability and efficiency, it is suitable for tasks like soldering and desoldering components on circuit boards. Weller's tool is frequently used in both professional and advanced hobbyist applications.
Type Hot air soldering
Output Wattage 200W
Maximum Temperature +550°C
Min. temperature +100°C
Operating Voltage 24V AC
Tip Type Hot gas nozzle
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot