Weller T0052704099 WSB 80 Solder Bath 80W 450°C 75g Lead-Free

MPN
T0052704099
Brand
Weller
EAN-13
4003019025183
Order Code
08-2820
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £355.86 £355.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weller WSB 80 Solder Bath is manufactured by Weller and operates at 80 watts with a maximum temperature of 450 °C. It has a solder capacity of 75 grams, making it suitable for various soldering tasks. This solder bath is typically used in electronics workshops for tinning and desoldering applications.
Type Solder bath
For Use With Weller
Dimensions (L x W x H) 150 x 120 x 65 mm
Height 65mm
Length 150mm
Max. power 80W
Maximum Temperature 450°C
Operating Voltage 24V
Power 80W
Power supply (LOV) via base station
Preheating time 7min
Solder quantity 75g
Temperature Range 50 - 450°C
Weight 0.99kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot