Weller T0052702899N WHP 80 Heating Plate 80W 24V 80 x 50mm

MPN
T0052702899N
Brand
Weller
EAN-13
0037103303011
Order Code
85-4635
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £454.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Weller WHP 80 Pre-Heating Plate is ideal for raising the temperature of a selected area of a circuit board prior to soldering or rework. Preheating reduces the thermal gradient and subsequent risk of thermal shock to components. It speeds up the entire process as the component is already at a raised temperature and needs less heat from the soldering iron or hot air gun.


  • Heating surface 80 x 50mm
  • Temperature range 50 to 200°C
  • For all Weller stations with min. 80 W output except WX 1, WX 2 und WXD 2
  • Housing size 150 x 120 x 65 mm (L x B x H)
  • Weller type WHP 80
Type Pre-heating plate
Temperature range 50 to 200°C

Reviews

Be the first to submit a review

Trustpilot