Weller T0052241999 Tip Cleaning Sponge Weller Soldering Iron Stands - Pack Of 5

MPN
T0052241999
Brand
Weller
UPC-12
037103197597
Order Code
85-4960
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
5+ £12.23
10+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 3 weeks

These genuine Weller Tip Cleaning Sponges help keep your soldering iron's tip clean and ready for use. Regularly wiping your soldering iron's tip on the moistened sponge keeps it free from solder and flux build-ups which can cause defective or poor joints.


  • Size 70 x 55 x 16mm
  • Moisten with water before and during use
  • Weller type T0052241999
  • Supplied in packs of 5
For Use With Weller
Length 70mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot