Qualitek LF965-30 Delta Tip Tinner SAC305 Lead Free 1oz 28g

MPN
TIPTINNER-LF
Brand
Qualitek
Order Code
85-1537
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional 20 due on 13/11/2026

Qualitek Delta Tip Cleaner is a soldering iron bit cleaner and tinner providing a quick and effective method of cleaning and re-tinning de-wetted soldering iron bits.

The tip cleaner is a mixture of solder powder and thermally stable, oxide-reducing compounds. It gives superior cleaning and re-tinning of highly oxidized soldering iron tips than a wet sponge or rosin-cored wire.


  • Quick and effective method of cleaning and re-tinning de-wetted soldering iron bits
  • Simply roll or wipe the heated iron tip over the surface of the cleaner for a short time
  • Any residue remaining is non-corrosive and can be removed by wiping on a wet sponge
  • Supplied in 28g (1oz.) tins
Type Tinner / cleaner
For Use With Universal
Weight 28g

Reviews

Be the first to submit a review

Accessories


Trustpilot