Weller T0051606099 Pyropen Gas Soldering Iron 500°C with Soldering Tip

MPN
T0051606099
Brand
Weller
EAN-13
4003019043279
Order Code
08-2817
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/12/2026

The Weller gas soldering iron reaches temperatures up to 500 °C and is ideal for precision soldering tasks. It comes with a soldering tip and a gas bottle for immediate use. This tool is suitable for electronics repair and small-scale metalworking projects.
Type Gas soldering iron
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Maximum Temperature 500°C
Min. temperature 200°C
Solder tip type Chisel-shaped
Weight 0.4kg
WorkingTemperature 500°C

Reviews

Be the first to submit a review

Trustpilot