Weller T0051605999 Pyropen Piezo Soldering Iron With Gas

MPN
T0051605999
Brand
Weller
EAN-13
4003019010066
Order Code
85-5766
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
6+ £155.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 22/11/2026

Powered by Butane gas, this Pyropen offers soldering iron, hot air blower and blow torch options. It has a short heat up time and can be refilled in seconds from a refill cylinder. A sight glass shows the level of gas in the reservoir. Temperature control is acheived by increasing and decreasing the gas flow.


  • One filling lasts approx.2 hours
  • Gas capacity 28ml
  • Piezo ignition
  • Temperature range soldering: 350 to 500°C, hot air: approx. 650°C
  • Compares with 20 to 80 Watt electric iron
  • Weight 100g
  • Supplied complete with iron-plated soldering tip, metal box with iron holder, cleaning sponge, burn proof accessory pocket and gas refill
  • Suitable tip family - Weller 70-x-series
Type Gas soldering iron
Wattage 20 to 80W
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 500°C

Reviews

Be the first to submit a review

Trustpilot