Weller T0051518599 Safety Tray Robust Design Heat Resistant

MPN
T0051518599
Brand
Weller
EAN-13
4003019446582
Order Code
08-2816
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 178 availableBack-order availability date - 30/09/2026

The Weller WSR 211 Safety Tray is a soldering iron stand that provides a secure holder for soldering tools. This Weller T0051518599 accessory enhances safety and organisation at the workstation. It is ideal for use in electronics workshops to keep soldering irons safely in place when not in use.
Type Safety tray
For Use With Weller
Dimensions (L x W) 197 mm x 47 mm
Length 197mm
Weight 1kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot