Weller T0051518499 WSR 210 Safety Tray 1 pc Secure & Durable

MPN
T0051518499
Brand
Weller
EAN-13
4003019446575
Order Code
08-2815
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 157 availableBack-order availability date - 30/09/2026

The Weller WSR 210 is a soldering iron holder designed for safety and convenience. With the tray made specifically for soldering accessories, it provides a secure resting place for soldering irons during use. Ideal for workshops, the Weller T0051518499 Safety tray ensures organised and efficient operation.
Type Safety tray
For Use With Weller
Dimensions (L x W) 197 mm x 47 mm
Length 197mm
Weight 1kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot