Weller T0051518299 WSR 208 Tray 197x77x147mm for Sponge/Brass Wool

MPN
T0051518299
Brand
Weller
EAN-13
4003019442881
Order Code
08-2814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weller WSR 208 tray, model T0051518299, is a soldering iron stand measuring 197 x 77 x 147 mm. This soldering accessory from Weller is designed to securely hold the soldering iron and prevent workplace accidents. It is ideal for both professional and hobbyist applications, ensuring safety and convenience during soldering tasks.
Type Tray
For Use With Weller
Dimensions (L x W x H) 197 x 77 x 147 mm
Height 147mm
Length 197mm
Weight 980g
Width 77mm

Reviews

Be the first to submit a review

Accessories


Trustpilot