Weller T0051405399 Electronic Lead-Free Solder Sn97Cu3, 2mm 70g

MPN
T0051405399
Brand
Weller
EAN-13
4003019446216
Order Code
98-4499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/10/2026

The Weller Electronic Lead-Free Solder is ideal for soldering semi-professional soldering tasks.

Sn97Cu3/DIN EN ISO 9453. Standard 2.2%.

Specifications:

Diameter: 2.0mm.
Size: 70g Spool.


Leaded / Lead-Free Lead-free
Type Wire
Weight 70g

Reviews

Be the first to submit a review

Trustpilot