Weller T0051405199 Electronic Lead-Free Solder Sn100Ni100+, 1mm 70g

MPN
T0051405199
Brand
Weller
EAN-13
4003019446193
Order Code
98-4498
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

The Weller Electronic Lead-Free Solder is ideal for soldering semi-professional soldering tasks.

Sn100Ni+EN ISO 9453. 2.5% Flux EN ISO9454.

Specifications:

Diameter: 1.0mm.
Size: 70g Spool.


Leaded / Lead-Free Lead-free
Weight 70g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot