Weller T0051403699 Tray 1 Set ESD Mat Wristband 2.4m Cable

MPN
T0051403699
Brand
Weller
EAN-13
4003019446018
Order Code
08-2809
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £72.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 23/05/2026

The Weller T0051403699 tray is a soldering accessory measuring 900 mm by 600 mm. It is designed for organising and managing soldering tools and components. This tray is ideal for use in electronics assembly and repair environments.
Type Tray
For Use With Universal
Dimensions (L x W) 900 mm x 600 mm
Length 900mm
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot