Weller T0051402999 WSW Solder Lead-Free Sn06Cu005Ni 21g 0.30/0.50/0.80mm

MPN
T0051402999
Brand
Weller
EAN-13
4003019445837
Order Code
08-2806
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.12 £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Weller T0051402999 lead-free solder wire contains a composition of Sn0.6Cu0.05Ni. It comes in a weight of 21 grams with diameters of 0.30 mm, 0.50 mm, and 0.80 mm. Suitable for electronics soldering applications, it provides reliable conductivity without lead.
Leaded / Lead-Free Lead-free
Melting Temperature 229°C
Solder Alloy Sn0,6Cu0,05Ni
Type Wire
Weight 21g
Wire Diameter 0.30mm, 0.50mm, 0.80mm

Reviews

Be the first to submit a review

Trustpilot