Weller T0051402899 Solder Lead-Free 100g 0.30mm Flux Core Sn0.6Cu0.05Ni

MPN
T0051402899
Brand
Weller
EAN-13
4003019445820
Order Code
08-2805
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.24 £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller's T0051402899 is a lead-free soldering wire featuring a composition of Sn0.6Cu0.05Ni and comes in a 100 g reel with a diameter of 0.30 mm. This solder is ideal for electronics and electrical applications where avoiding lead is necessary for health and environmental compliance. It's suitable for creating reliable connections in a variety of soldering projects.
Leaded / Lead-Free Lead-free
Solder Alloy Sn0,6Cu0,05Ni
Type Wire
Weight 100g
Wire Diameter 0.30mm

Reviews

Be the first to submit a review

Trustpilot