Weller T0051402799 WSW Lead-Free Solder Wire Sn06Cu005Ni 0.50mm 100g

MPN
T0051402799
Brand
Weller
EAN-13
4003019445813
Order Code
08-2804
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.15 £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller T0051402799 is a lead-free soldering wire featuring a composition of Sn0.6Cu0.05Ni. The wire has a diameter of 0.50 mm and comes on a 100 g reel, making it suitable for fine electronics and professional soldering applications. Typical applications include use in soldering sensitive electronic components and repairs requiring lead-free materials.
Leaded / Lead-Free Lead-free
Solder Alloy Sn0,6Cu0,05Ni
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot