Weller T0051386570 Lead-Free Solder Reel Sn3.0Ag0.5Cu 10g 0.20mm

MPN
T0051386570
Brand
Weller
EAN-13
4003019444502
Order Code
08-2800
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.80 £36.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Weller's T0051386570 is a lead-free soldering wire, featuring a composition of Sn3,0Ag0,5Cu. It weighs 10 grams and has a diameter of 0.20 mm, making it suitable for precision soldering tasks. Typically used in electronics, it is ideal for environmentally friendly applications requiring high reliability and performance.
Leaded / Lead-Free Lead-free
Solder Alloy Sn3,0Ag0,5Cu
Type Wire
Weight 10g
Wire Diameter 0.20mm

Reviews

Be the first to submit a review

Trustpilot