Weller T0051351699 DS 116 Desoldering Nozzle 1.2mm Tip 24.5mm Length

Image Representative of Range

Weller T0051351699 DS 116 Desoldering Nozzle 1.2mm Tip 24.5mm Length

MPN
T0051351699
Brand
Weller
EAN-13
2050000318375
Order Code
13-5458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.16 £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weller DS 116 desoldering nozzle features a tip size of 1.2 mm and a tip length of 24.5 mm, making it suitable for precise desoldering tasks. Manufactured by Weller, this nozzle is ideal for electronics work where removing solder from small, delicate components is necessary. It is commonly used in electronic repair and rework applications.
For Use With Weller DS desoldering tools
Tip Size 1.2mm
Length 24.5mm
Type Desoldering nozzle
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot