Weller T0051351599 DS 115 Desoldering Nozzle 0.7mm Tip 24.5mm Length

Image Representative of Range

Weller T0051351599 DS 115 Desoldering Nozzle 0.7mm Tip 24.5mm Length

MPN
T0051351599
Brand
Weller
EAN-13
2050000318368
Order Code
13-5457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller DS 115 desoldering nozzle features a tip size of 0.7 mm and a tip length of 24.5 mm, making it ideal for precision desoldering tasks. Manufactured by Weller, this nozzle is commonly used for removing solder from small or delicate electronic components. It is a critical tool for anyone involved in electronic repair or PCB assembly.
For Use With Weller DS desoldering tools
Tip Size 0.7mm
Length 24.5mm
Type Desoldering nozzle
Width 1.9mm

Reviews

Be the first to submit a review

Trustpilot