Weller T0051351499 Desoldering Nozzle 1.8 mm Tip 18 mm Length

Image Representative of Range

Weller T0051351499 Desoldering Nozzle 1.8 mm Tip 18 mm Length

MPN
T0051351499
Brand
Weller
EAN-13
2050000318351
Order Code
13-5456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weller DS 114 Desoldering Nozzle features a tip size of 1.8 mm and a tip length of 18 mm. Manufactured by Weller, it is designed for precise desoldering tasks. This nozzle is typically used in electronic repair and soldering applications.
For Use With Weller DS desoldering tools
Tip Size 1.8mm
Length 18mm
Type Desoldering nozzle
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot