Weller T0051351399 DS 113 Nozzle 1.2mm Tip 18mm Length 1 piece

Image Representative of Range

Weller T0051351399 DS 113 Nozzle 1.2mm Tip 18mm Length 1 piece

MPN
T0051351399
Brand
Weller
EAN-13
4003019022878
Order Code
13-5455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Weller DS 113 desoldering nozzle features a 1.2 mm tip size and an 18 mm tip length, designed for precision desoldering tasks. Manufactured by Weller, this tool is ideal for removing solder from circuit boards and electronic components efficiently. It is suitable for professional electronics repair and maintenance applications.
For Use With Weller DS desoldering tools
Tip Size 1.2mm
Length 18mm
Type Desoldering nozzle
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot