Weller T0051351299 DS 112 Desoldering Nozzle 1.0mm Tip 18mm Long

Image Representative of Range

Weller T0051351299 DS 112 Desoldering Nozzle 1.0mm Tip 18mm Long

MPN
T0051351299
Brand
Weller
EAN-13
4003019406463
Order Code
13-5454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.27 £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weller DS 112 desoldering nozzle features a tip size of 1.0 mm and a tip length of 18 mm. Manufactured by Weller, this component is ideal for precise desoldering tasks in electronics repair and rework. Its single-piece content ensures consistency and quality for professional or hobbyist applications.
For Use With Weller DS desoldering tools
Tip Size 1.0mm
Length 18mm
Type Desoldering nozzle
Width 2.3mm

Reviews

Be the first to submit a review

Trustpilot