Weller T0051321299 WXMTS Desoldering Tweezers 80W with Precise Tips

MPN
T0051321299
Brand
Weller
EAN-13
4003019446933
Order Code
08-2797
Country of Origin
Mexico
View Full Product Range (6)
Qty Was Unit Price (Inc VAT)
1+ £421.33 £418.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller T0051321299 desoldering tweezers offer an 80 W power capacity and come with a tray for convenience. These WXMTS tweezers are ideal for precision desoldering tasks in electronics repair and assembly. Suitable for professional use, they ensure effective removal of solder from components.
Type Desoldering tweezers
Output Wattage 80W
Dimensions (L x W) 318 mm x 170 mm
Length 318mm
Max. temperature 450°C
Min. temperature 100°C
Operating Voltage 12V DC
Preheating time 5s
Tip Type Tweezers
Weight 1011g
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot