Weller T0051321199 WTMT Desoldering Tweezers 80W High Precision Design

MPN
T0051321199
Brand
Weller
EAN-13
4003019446087
Order Code
08-2796
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £179.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weller WTMT Desoldering Tweezers, with 80 W power, are designed for efficient removal of solder from components. Known by the part number T0051321199, these tweezers offer precision and control for delicate electronic work. They are typically used in soldering and desoldering applications on circuit boards and other electronic assemblies.
Type Desoldering tweezers
Output Wattage 80W
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 12V DC
Preheating time 5s
Weight 79g

Reviews

Be the first to submit a review

Trustpilot