Weller T0051321099 WXUTS Desoldering Tweezers 150W High Precision

MPN
T0051321099
Brand
Weller
EAN-13
4003019446070
Order Code
08-2795
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £220.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller WXUTS Desoldering tweezers, model T0051321099, are high-performance tools with a 150 W power rating. These tweezers are ideal for precision electronic components, making them essential for delicate assembly and repair tasks. Designed for efficient and accurate desoldering, they ensure minimal thermal exposure to sensitive components.
Type Desoldering tweezers
Output Wattage 150W
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 24V AC
Preheating time 10s
Weight 84g

Reviews

Be the first to submit a review

Trustpilot