Weller T0051315399 Desoldering Nozzle 0.55mm Tip 22mm Length 1 piece

Image Representative of Range

Weller T0051315399 Desoldering Nozzle 0.55mm Tip 22mm Length 1 piece

MPN
T0051315399
Brand
Weller
EAN-13
4003019058907
Order Code
13-5414
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Weller manufactures the 51315399 desoldering nozzle with a tip size of 0.55 mm and a tip length of 22 mm. It is designed for precision desoldering tasks, making it ideal for electronics repair and assembly. The package contains one nozzle, suitable for professional use in electronics workshops.
For Use With Weller DX desoldering tools
Tip Type Measuring tip
Tip Size 0.55mm
Length 22mm
Type Desoldering nozzle
Width 3.3mm

Trustpilot