Weller T0051315099 DX 113 HM Desoldering Nozzle 1.2mm 23mm 1 piece

Image Representative of Range

Weller T0051315099 DX 113 HM Desoldering Nozzle 1.2mm 23mm 1 piece

MPN
T0051315099
Brand
Weller
EAN-13
4003019058723
Order Code
13-5448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Weller DX 113 HM desoldering nozzle is manufactured by Weller and features a tip size of 1.2 mm and a tip length of 23 mm. It is typically used in electronics for the removal of solder from circuit boards. This single piece component is ideal for precision desoldering tasks.
For Use With Weller DX desoldering tools
Tip Size 1.2mm
Length 23mm
Type Desoldering nozzle
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot