Weller T0051314899 Desoldering Nozzle Tip 0.7mm Length 18mm 1 piece

Image Representative of Range

Weller T0051314899 Desoldering Nozzle Tip 0.7mm Length 18mm 1 piece

MPN
T0051314899
Brand
Weller
EAN-13
2050000313608
Order Code
13-5447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller DX 118 is a desoldering nozzle with a tip size of 0.7 mm and a tip length of 18 mm. It is designed for precision desoldering work in electronic repair and manufacturing. This part is typically used to remove solder from circuit boards and other electronic components.
For Use With Weller DX desoldering tools
Tip Size 0.7mm
Length 18mm
Type Desoldering nozzle
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot