Weller T0051314599 DX 115 Desoldering Nozzle 0.7mm 27mm 1 piece

Image Representative of Range

Weller T0051314599 DX 115 Desoldering Nozzle 0.7mm 27mm 1 piece

MPN
T0051314599
Brand
Weller
EAN-13
2050000313530
Order Code
13-5444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Weller DX 115 is a desoldering nozzle with a 0.7 mm tip size and 27 mm tip length. It is typically used for precision electronic repair and soldering tasks. This product is ideal for professional applications requiring accurate removal of solder.
For Use With Weller DX desoldering tools
Tip Size 0.7mm
Length 27mm
Type Desoldering nozzle
Width 1.9mm

Reviews

Be the first to submit a review

Trustpilot