Weller T0051314499 Desoldering Nozzle 1.8mm Tip 23mm Length 1 piece

Image Representative of Range

Weller T0051314499 Desoldering Nozzle 1.8mm Tip 23mm Length 1 piece

MPN
T0051314499
Brand
Weller
EAN-13
2050000313516
Order Code
13-5443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Weller's DX 114 desoldering nozzle features a tip size of 1.8 mm and a length of 23 mm. It is typically used for precision desoldering in electronic repair and manufacturing. This product comes as a single unit and is ideal for detailed work on delicate components.
For Use With Weller DX desoldering tools
Tip Size 1.8mm
Length 23mm
Type Desoldering nozzle
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot