Weller T0050108599 RTMS 018 S MS Soldering Chisel Tip 1.8 X 0.4 mm

MPN
T0050108599
Brand
Weller
EAN-13
4003019443697
Order Code
85-6712
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

This Weller T0050108599 1.8mm Chisel tip is ideal for soldering Micro and standard components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTMS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for Micro and standard components 0504 - 1608 (M-L)
For Use With MS
Tip Type Chisel
Tip Size 1.8mm
Length 18mm
Tip Thickness 0.4mm
Type Soldering Tips
Width 3mm

Reviews

Be the first to submit a review

Trustpilot