Weller T0050103399 RT Pico Soldering Tip Chisel 0.2mm for Micro Components

MPN
T0050103399
Brand
Weller
EAN-13
4003019442270
Order Code
08-2733
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller's RTP 002 C Soldering Tip, model T0050103399, is chisel-shaped with a 0.2 mm tip size and 17 mm length. It is designed for precision soldering tasks requiring fine control. Ideal for delicate electronics work, it ensures accurate and reliable connections.
For Use With WXPP
Tip Type Chisel-shaped
Tip Size 0.2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot