Weller T0050101799 RT Pico Soldering Tip Chisel 0.1mm for Micro Components

MPN
T0050101799
Brand
Weller
EAN-13
4003019442478
Order Code
08-2717
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller soldering tip, model RTP 001 C X MS, features a chisel-shaped design with a tip size of 0.1 mm and a tip length of 20.6 mm. Manufactured by Weller, this precision soldering tip is ideal for intricate soldering tasks in electronics. The product is sold as a single piece, perfect for professionals requiring accuracy in micro-soldering applications.
For Use With WXPP MS
Tip Type Chisel-shaped
Tip Size 0.1mm
Length 20.6mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot