Weller T0050100899 RTM 018 S MS Soldering Tip Chisel 18 mm Length

MPN
T0050100899
Brand
Weller
EAN-13
4003019442157
Order Code
08-2708
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £31.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Weller manufactures the RTM 018 S MS chisel-shaped soldering tip measuring 18 mm in length. This high-quality tip is designed for precision soldering tasks, suitable for both hobbyists and professionals. Typically, it is used in electronic repair and assembly due to its reliable performance and durability.
For Use With WXMP MS WMRP MS
Tip Type Chisel-shaped
Tip Size 1.8mm
Length 18mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot