Weller T0050100099 RTM 002 C L Soldering Tip 0.2mm Micro Components

MPN
T0050100099
Brand
Weller
EAN-13
4003019442072
Order Code
08-2700
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weller manufactures the RTM 002 C L soldering tip, which features a tapered design with a tip size of 0.2 mm and a length of 18.7 mm. This precision tool, identified as the part number T0050100099, is ideal for delicate soldering tasks that require accuracy and finesse. The soldering tip is widely used in electronics repair and fine circuit board work.
For Use With WXMP
Tip Type Tapered
Tip Size 0.2mm
Length 18.7mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot